Images are for reference only
EDA Models
Shenzhen Fuman Elec 45N18
Manufacturer | |
Mfr. Part # | 45N18 |
LCSC Part # | C2932020 |
Package | SOP-8 |
Customer # | |
Key Attributes | N-Channel, Current: 20A, Voltage: 45V |
Description | 45V 20A 20W 18mΩ@4.5V,10A 1V@250uA 1 N-channel SOP-8 MOSFETs ROHS |
Datasheet | Shenzhen Fuman Elec 45N18 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Transistors/Thyristors/MOSFETs | |
Manufacturer | Shenzhen Fuman Elec | |
Package | SOP-8 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | |
CNHTS | 8541290000 |
USHTS | 8541290095 |
TARIC | 8541290000 |
CAHTS | 8541290000 |
BRHTS | 85412910 |
INHTS | 85412900 |
MXHTS | 8541.29.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Shenzhen Fuman Elec 45N18 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 4000 |
Sales Unit | Piece |
In-Stock:
1,155
1,155
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.158 | $ 0.79 |
50+ | $ 0.1283 | $ 6.42 |
150+ | $ 0.1156 | $ 17.34 |
500+ | $ 0.0997 | $ 49.85 |
2,500+ | $ 0.0899 | $ 224.75 |
4,000+ | $ 0.0856 | $ 342.40 |
Standard Packaging 4000/Full
Reel |
Better price for more quantity?
$