Images are for reference only
EDA Models
TECH PUBLIC AO4402
Manufacturer | |
Mfr. Part # | AO4402 |
LCSC Part # | C41348126 |
Package | SOP-8 |
Customer # | |
Key Attributes | P-Channel Enhancement Mode Power MOSFET, Current: -14A, Voltage: -20V |
Description | 20V 14A 8.5mΩ@4.5V,8A 2W 300mV@250uA SOP-8 MOSFETs ROHS |
Datasheet | TECH PUBLIC AO4402 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Transistors/Thyristors/MOSFETs | |
Manufacturer | TECH PUBLIC | |
Package | SOP-8 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8541290000 |
USHTS | 8541290095 |
TARIC | 8541290000 |
CAHTS | 8541290000 |
BRHTS | 85412910 |
INHTS | 85412900 |
MXHTS | 8541.29.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | TECH PUBLIC AO4402 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 3000 |
Sales Unit | Piece |
In-Stock: 3,000
3,000 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.1118 | $ 0.56 |
50+ | $ 0.0898 | $ 4.49 |
150+ | $ 0.0788 | $ 11.82 |
500+ | $ 0.0705 | $ 35.25 |
2,500+ | $ 0.0639 | $ 159.75 |
5,000+ | $ 0.0606 | $ 303.00 |
Standard Packaging 3000/Full
Reel |
Better price for more quantity?
$