TECH PUBLIC AO4832
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | AO4832 |
| LCSC Part # | C7472867 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 10A SOP-8 |
| Description | N-Channel Array 30V 10A 1.2W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1833 | $ 0.92 |
50+ | $ 0.144 | $ 7.20 |
150+ | $ 0.1271 | $ 19.07 |
500+ | $ 0.1061 | $ 53.05 |
3,000+ | $ 0.0967 | $ 290.10 |
6,000+ | $ 0.091 | $ 546.00 |
Standard Packaging 3000/Full
Reel | ||