Tritech-MOS TM0035N03DF
| Manufacturer | Tritech-MOSAsian Brands |
| MPN | TM0035N03DF |
| LCSC Part # | C19189157 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | N-Channel Enhancement Mosfet |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Packaging | DFN-8(3x3) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 326pF | |
| Current - Continuous Drain(Id) | 100A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 62.5W | |
| RDS(on) | 3.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 282pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.1nF | |
| Gate Charge(Qg) | 45nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1876$ 0.1783 | $ 0.89 |
| 50+ | $ 0.148$ 0.1406 | $ 7.03 |
| 150+ | $ 0.1311$ 0.1246 | $ 18.69 |
| 500+ | $ 0.1099$ 0.1045 | $ 52.25 |
| 2,500+ | $ 0.1005$ 0.0955 | $ 238.75 |
| 5,000+ | $ 0.0948$ 0.0901 | $ 450.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



