LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Tritech-MOS TM0035N03D product image
  • TM0035N03D thumbnail 1
  • TM0035N03D thumbnail 2
  • TM0035N03D thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Tritech-MOS TM0035N03DRoHS

Manufacturer
Tritech-MOSAsian Brands
MPN
TM0035N03D
LCSC Part #
C19189162
Packaging
TO-252-3L
Customer #
Key Attributes
N-Channel Enhancement Mosfet
Datasheetpdf iconTritech-MOS TM0035N03D

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTritech-MOS
PackagingTO-252-3L
Drain to Source Voltage30V
Output Capacitance(Coss)55pF
Current - Continuous Drain(Id)100A
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation52W
Reverse Transfer Capacitance (Crss@Vds)45pF
RDS(on)3.5mΩ@10V;5.5mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)1.356nF
Gate Charge(Qg)23nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1301$ 0.1236$ 0.62
50+$ 0.1034$ 0.0983$ 4.92
150+$ 0.09$ 0.0855$ 12.83
500+$ 0.0799$ 0.0760$ 38.00
2,500+$ 0.0719$ 0.0684$ 171.00
5,000+$ 0.0679$ 0.0646$ 323.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$