Tritech-MOS TM6050P
| Manufacturer | Tritech-MOSAsian Brands |
| MPN | TM6050P |
| LCSC Part # | C18186774 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET 60V 50A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 150pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 85W | |
| RDS(on) | 18mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2nF | |
| Gate Charge(Qg) | 48nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2951$ 0.2804 | $ 1.40 |
| 50+ | $ 0.2332$ 0.2216 | $ 11.08 |
| 150+ | $ 0.2068$ 0.1965 | $ 29.48 |
| 500+ | $ 0.1737$ 0.1651 | $ 82.55 |
| 2,500+ | $ 0.159$ 0.1511 | $ 377.75 |
| 5,000+ | $ 0.1502$ 0.1427 | $ 713.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



