Truesemi TSA90N20MC
| Manufacturer |
Truesemi
Asian Brands |
| Mfr. Part # | TSA90N20MC |
| LCSC Part # | C46855375 |
| Package | TO-3P |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 90A TO-3P |
| Description | N-Channel 200V 90A 350W Through Hole TO-3P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Truesemi | |
| Package | TO-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
18 
18
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1195 | $ 1.12 |
10+ | $ 1.0954 | $ 10.95 |
30+ | $ 1.0788 | $ 32.36 |
90+ | $ 1.0622 | $ 95.60 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$