UMW AOD478(UMW)
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | AOD478(UMW) |
| LCSC Part # | C7503182 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET 100V 11A TO-252 |
| Description | 100V 11A 45W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1185 | $ 0.59 |
50+ | $ 0.0931 | $ 4.66 |
150+ | $ 0.0804 | $ 12.06 |
500+ | $ 0.0709 | $ 35.45 |
2,500+ | $ 0.0633 | $ 158.25 |
5,000+ | $ 0.0595 | $ 297.50 |
Standard Packaging 2500/Full
Reel | ||