VBsemi Elec FQB27P06TM-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | FQB27P06TM-VB |
| LCSC Part # | C7428973 |
| Package | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 35A TO-263(D2PAK) |
| Description | P-Channel 60V 35A 6.1W Surface Mount TO-263(D2Pak) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-263(D2PAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
438 
438
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6805 $ 0.5785 | $ 0.58 |
10+ | $ 0.6081 $ 0.5169 | $ 5.17 |
50+ | $ 0.5326 $ 0.4528 | $ 22.64 |
100+ | $ 0.4964 $ 0.4220 | $ 42.20 |
500+ | $ 0.4753 $ 0.4041 | $ 202.05 |
800+ | $ 0.4647 $ 0.3950 | $ 316.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$