VBsemi Elec HRF3205-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | HRF3205-VB |
| LCSC Part # | C7569010 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 120A TO-220AB |
| Description | N-Channel 60V 120A 136W Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
52 
52
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0741 $ 1.0204 | $ 1.02 |
10+ | $ 0.8778 $ 0.8340 | $ 8.34 |
50+ | $ 0.714 $ 0.6783 | $ 33.92 |
100+ | $ 0.6167 $ 0.5859 | $ 58.59 |
500+ | $ 0.5579 $ 0.5301 | $ 265.05 |
1,000+ | $ 0.5286 $ 0.5022 | $ 502.20 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$