VBsemi Elec IPP65R660CFDA-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | IPP65R660CFDA-VB |
| LCSC Part # | C19190151 |
| Package | TO-220 |
| Customer # | |
| Description | 700V 10Ω@10V 1 N-channel 83W TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0582 | $ 1.06 |
10+ | $ 0.8684 | $ 8.68 |
50+ | $ 0.6679 | $ 33.40 |
100+ | $ 0.5738 | $ 57.38 |
500+ | $ 0.5183 | $ 259.15 |
1,000+ | $ 0.489 | $ 489.00 |
Standard Packaging 50/Full
Tube | ||