VBsemi Elec IRF4905STRPBF-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | IRF4905STRPBF-VB |
| LCSC Part # | C7525045 |
| Package | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 110A TO-263(D2PAK) |
| Description | P-Channel 60V 110A 272W Surface Mount TO-263(D2PAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-263(D2PAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1785 $ 1.1196 | $ 1.12 |
10+ | $ 0.977 $ 0.9282 | $ 9.28 |
50+ | $ 0.8564 $ 0.8136 | $ 40.68 |
100+ | $ 0.7297 $ 0.6933 | $ 69.33 |
500+ | $ 0.6747 $ 0.6410 | $ 320.50 |
1,000+ | $ 0.6488 $ 0.6164 | $ 616.40 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$