VBsemi Elec IRF7751TRPBF-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | IRF7751TRPBF-VB |
| LCSC Part # | C5240577 |
| Package | TSSOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 30V 5.2A TSSOP-8 |
| Description | P-Channel 30V 5.2A 1.14W Surface Mount TSSOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7453 $ 0.6336 | $ 0.63 |
10+ | $ 0.7303 $ 0.6208 | $ 6.21 |
30+ | $ 0.7197 $ 0.6118 | $ 18.35 |
100+ | $ 0.7091 $ 0.6028 | $ 60.28 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$