VBsemi Elec IRFR024NTRPBF-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | IRFR024NTRPBF-VB |
| LCSC Part # | C6705278 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 18A TO-252 |
| Description | N-Channel 60V 18A 41.7W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
853 
853
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2535 $ 0.2155 | $ 0.22 |
10+ | $ 0.2218 $ 0.1886 | $ 1.89 |
30+ | $ 0.2082 $ 0.1770 | $ 5.31 |
100+ | $ 0.1901 $ 0.1616 | $ 16.16 |
500+ | $ 0.1811 $ 0.1540 | $ 77.00 |
1,000+ | $ 0.1766 $ 0.1502 | $ 150.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$