VBsemi Elec IRLML6244TRPBF-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | IRLML6244TRPBF-VB |
| LCSC Part # | C7429058 |
| Package | SOT-23 |
| Customer # | |
| Description | 30V 1 N-channel 1.1W SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0491 $ 0.0467 | $ 0.23 |
50+ | $ 0.0481 $ 0.0457 | $ 2.29 |
150+ | $ 0.0475 $ 0.0452 | $ 6.78 |
500+ | $ 0.0468 $ 0.0445 | $ 22.25 |
Standard Packaging 3000/Full
Reel | ||