Wolfspeed CCB021M12FM3T
| Manufacturer | |
| Mfr. Part # | CCB021M12FM3T |
| LCSC Part # | C20444625 |
| Package | Module |
| Customer # | |
| Description | 1.2kV 27.9mΩ@15V Module Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wolfspeed | |
| Package | Module |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 222.9059 | $ 222.91 |
198+ | $ 88.9406 | $ 17610.24 |
504+ | $ 85.9686 | $ 43328.17 |
1,008+ | $ 84.5007 | $ 85176.71 |
Standard Packaging 18/Full
Box | ||