Images are for reference only
EDA Models
YFW G1003A
Manufacturer | |
Mfr. Part # | G1003A |
LCSC Part # | C41433779 |
Package | SOT-23-3L |
Customer # | |
Key Attributes | N-Channel, Current:5A, Voltage:100V |
Description | 100V 5A 115mΩ@10V,5A 400mW 3V@250uA SOT-23-3L MOSFETs ROHS |
Datasheet | YFW G1003A |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Transistors/Thyristors/MOSFETs | |
Manufacturer | YFW | |
Package | SOT-23-3L |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8541290000 |
USHTS | 8541290095 |
TARIC | 8541290000 |
CAHTS | 8541290000 |
BRHTS | 85412910 |
INHTS | 85412900 |
MXHTS | 8541.29.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | YFW G1003A |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 10 |
Multiple | 10 |
Standard Packaging | 3000 |
Sales Unit | Piece |
In-Stock: 2,990
2,990 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
10+ | $ 0.0644 | $ 0.64 |
100+ | $ 0.0526 | $ 5.26 |
300+ | $ 0.0467 | $ 14.01 |
3,000+ | $ 0.0422 | $ 126.60 |
6,000+ | $ 0.0387 | $ 232.20 |
9,000+ | $ 0.0369 | $ 332.10 |
Standard Packaging 3000/Full
Reel |
Better price for more quantity?
$