Images are for reference only
EDA Models
CJT(Changjiang Connectors) A2541WV-2x8P
Manufacturer | |
Mfr. Part # | A2541WV-2x8P |
LCSC Part # | C225523 |
Package | Plugin,P=2.54mm |
Customer # | |
Description | Gold 250V 3A Direct Insert Policy 2.54mm 16P 6mm -40℃~+105℃ 3mm 2.54mm Double Row Black Brass 2x8P 2.54mm Plugin,P=2.54mm Pin Headers ROHS |
Datasheet | CJT(Changjiang Connectors) A2541WV-2x8P |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Pin Headers | |
Manufacturer | CJT(Changjiang Connectors) | |
Package | Plugin,P=2.54mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | CJT(Changjiang Connectors) A2541WV-2x8P |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 500 |
Sales Unit | Piece |
Custom Cables: Tailored Cable Solutions Just for You
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
In-Stock: 3
3 Can Ship Immediately
Not recommended for new designs
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.2658 | $ 0.27 |
10+ | $ 0.2169 | $ 2.17 |
30+ | $ 0.196 | $ 5.88 |
100+ | $ 0.1699 | $ 16.99 |
500+ | $ 0.1582 | $ 79.10 |
1,000+ | $ 0.1513 | $ 151.30 |
Better price for more quantity?
$