Images are for reference only
EDA Models

CCO(Chian Chia Elec) MF1/4W-10Ω±1% T

Manufacturer
Mfr. Part #
MF1/4W-10Ω±1% T
LCSC Part #
C119282
Package
Plugin,D2.3xL6.5mm
Customer #
Description
Metal Film Resistors 10Ω 250mW ±100ppm/℃ ±1% Plugin,D2.3xL6.5mm Through Hole Resistors ROHS
Datasheet pdf icon CCO(Chian Chia Elec) MF1/4W-10Ω±1% T

Product Attributes

Show similar products (0) >
Product Attribute Attribute Value
Select All
Category Resistors/Through Hole Resistors
Manufacturer CCO(Chian Chia Elec)
Package Plugin,D2.3xL6.5mm
Show similar products (0) >

Environmental & Export Classifications

Attribute Value
RoHS
rohs icon
ECCN -
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Documents & Media

Attribute Value
Datasheet pdf icon CCO(Chian Chia Elec) MF1/4W-10Ω±1% T
EDA Models

Additional Resources

Attribute Value
Minimum 50
Multiple 50
Standard Packaging 5000
Sales Unit Piece
In-Stock: 10,563
10,563 Can Ship Immediately
Add to BOM List (Project)
Qty. Unit Price Ext. Price
50+
$ 0.0095 $ 0.48
500+
$ 0.0077 $ 3.85
1,500+
$ 0.0067 $ 10.05
5,000+
$ 0.0061 $ 30.50
25,000+
$ 0.0056 $ 140.00
50,000+
$ 0.0053 $ 265.00
Standard Packaging 5000/Full Box
Better price for more quantity?
$