Images are for reference only

CCO(Chian Chia Elec) MF1/4W-150KΩ±1% T

Manufacturer CCO(Chian Chia Elec)
Mfr. Part # MF1/4W-150KΩ±1% T
LCSC Part # C119371
Package Plugin,D2.3xL6.5mm
Customer #
Datasheet CCO(Chian Chia Elec) MF1/4W-150KΩ±1% T
EasyEDA
ECCN -
Description Metal Film Resistors 150kΩ 250mW ±100ppm/℃ ±1% Plugin,D2.3xL6.5mm Through Hole Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Through Hole Resistors
Datasheet CCO(Chian Chia Elec) MF1/4W-150KΩ±1% T
RoHS
0 products found. Show Similar
In Stock: 9133
WHS-HK: 0
WHS-ZH: 9110
WHS-JS: 23
Inquiry for more quantity
Minimum : 50 Multiples : 50
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 5000
Qty. Unit Price Ext. Price
50+ $0.0093 $ 0.47
500+ $0.0074 $ 3.70
1500+ $0.0064 $ 9.60
5000+ $0.0058 $ 29.00
25000+ $0.0053 $ 132.50
50000+ $0.005 $ 250.00

Sourcing and Shared Benefits

Achieve a win-win situation and mutual benefits with LCSC