Images are for reference only

CCO(Chian Chia Elec) MF1/4W-2.7KΩ±1% T

Manufacturer CCO(Chian Chia Elec)
Mfr. Part # MF1/4W-2.7KΩ±1% T
LCSC Part # C119333
Package Plugin,D2.3xL6.5mm
Customer #
Datasheet CCO(Chian Chia Elec) MF1/4W-2.7KΩ±1% T
EasyEDA
ECCN -
Description Metal Film Resistors 2.7kΩ 250mW ±100ppm/℃ ±1% Plugin,D2.3xL6.5mm Through Hole Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Through Hole Resistors
Datasheet CCO(Chian Chia Elec) MF1/4W-2.7KΩ±1% T
RoHS
0 products found. Show Similar
In-Stock: 13239
Stock Notification
Minimum: 50 Multiples: 50
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 5000
Qty. Unit Price Ext. Price
50+ $ 0.0095 $ 0.48
500+ $ 0.0077 $ 3.85
1500+ $ 0.0067 $ 10.05
5000+ $ 0.0061 $ 30.50
25000+ $ 0.0055 $ 137.50
50000+ $ 0.0053 $ 265.00
Inquiry for more quantity
WHS-South: 10589
WHS-North: 2600
WHS-HK: 50