61% OFF
Images are for reference only
EDA Models
STMicroelectronics STM32F401CCU7
Manufacturer | |
Mfr. Part # | STM32F401CCU7 |
LCSC Part # | C2971348 |
Package | UFQFPN-48(7x7) |
Customer # | |
Key Attributes | High-performance basic series ARM Cortex-M4 MCU with DSP and FPU, featuring 256 KB Flash, 84 MHz CPU, and ART accelerator |
Description | ARM-M4 84MHz UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS |
Datasheet | STMicroelectronics STM32F401CCU7 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
Manufacturer | STMicroelectronics | |
Package | UFQFPN-48(7x7) |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | 3A991A2 |
CNHTS | 8542319090 |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
Datasheet | STMicroelectronics STM32F401CCU7 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1560 |
Sales Unit | Piece |
In-Stock: 1
1 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 13.0852 $ 5.1033 | $ 5.10 |
10+ | $ 11.6655 $ 4.5496 | $ 45.50 |
30+ | $ 10.7986 $ 4.2115 | $ 126.35 |
100+ | $ 10.0731 $ 3.9286 | $ 392.86 |
Better price for more quantity?
$