Home   /   Products   /   Embedded Processors & Controllers   /   Other Processors and Microcontrollers (MCUs)   /   Shenzhen Better Life Elec S&T BLM32F103CBT6
See an Error?
Shenzhen Better Life Elec S&T BLM32F103CBT6

Images are for reference only.

Add to Favourites

Shenzhen Better Life Elec S&T BLM32F103CBT6


Manufacturer Shenzhen Better Life Elec S&T
Mfr.Part # BLM32F103CBT6
LCSC Part # C90413
Package LQFP-48_7x7x05P
Customer #
Datasheet

Shenzhen Better Life Elec S&T BLM32F103CBT6

Description

32-Bit FLASH ARM® Cortex®-M3 96MHz 2.5V ~ 5.5V LQFP-48_7x7x05P Other Processors and Microcontrollers (MCUs) RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Embedded Processors & Controllers/Other Processors and Microcontrollers (MCUs)
Datasheet

Shenzhen Better Life Elec S&T BLM32F103CBT6

RoHS
Package LQFP-48_7x7x05P
Manufacturer Shenzhen Better Life Elec S&T
Brand Category Made In Asia Brands
Packaging Tray
Core Size 32-Bit
Program Memory Type FLASH
Core Processor ARM® Cortex®-M3
Speed 96MHz
Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V
Program Memory Size 128KB
RAM Size 20KB
EEPROM Size -
Number of I/O 51
A/D 2x12bit
D/A 2x12bit
PWM 1
LCD -
UART/USART 3
SPI 2
I2C/SMBUS 2
USB Device 1
USB Host/OTG 1
CAN 1
Ethernet 0
Features -
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx, 4-9 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.