Schneider Acti9 Vigi 4P 80A 30mA A VIGI
Manufacturer | |
Mfr. Part # | Acti9 Vigi 4P 80A 30mA A VIGI |
LCSC Part # | C5189498 |
Package | - |
Customer # | |
Description | Mini circuit breaker accessories ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Industrial control electrical/Mini circuit breaker accessories | |
Manufacturer | Schneider | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8536200000 |
USHTS | 8536200040 |
TARIC | 8536209090 |
CAHTS | 8536200090 |
BRHTS | 85362000 |
INHTS | 85362010 |
MXHTS | 8536.20.02 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 2 |
Sales Unit | Piece |
In-Stock:
2 

2
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 50.8412 | $ 50.84 |
Standard Packaging 2/Full
Box |
Better price for more quantity?
$