CHINT NXBLE-40 1P+N C32 0.03A 4.5kA
Manufacturer |
CHINT
Asian Brands |
Mfr. Part # | NXBLE-40 1P+N C32 0.03A 4.5kA |
LCSC Part # | C5151351 |
Package | - |
Customer # | |
Description | Miniature Residual Current Circuit Breaker ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Industrial control electrical/Miniature Residual Current Circuit Breaker | |
Manufacturer | CHINT | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8536200000 |
USHTS | 8536200040 |
TARIC | 8536209090 |
CAHTS | 8536200090 |
BRHTS | 85362000 |
INHTS | 85362010 |
MXHTS | 8536.20.02 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 6 |
Sales Unit | Piece |
Out of Stock
Stock Notification
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 3.979 | $ 3.98 |
Standard Packaging 6/Full
Box |