10% OFF
Images are for reference only
EDA Models
Schneider IDPNN C 40A 6KA
Manufacturer | |
Mfr. Part # | IDPNN C 40A 6KA |
LCSC Part # | C5143280 |
Package | - |
Customer # | |
Description | Miniature circuit breakers |
Datasheet | Schneider IDPNN C 40A 6KA |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Industrial control electrical/Miniature circuit breakers | |
Manufacturer | Schneider | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | EAR99 |
CNHTS | 8536200000 |
USHTS | 8536200040 |
TARIC | 8536209090 |
CAHTS | 8536200090 |
BRHTS | 85362000 |
INHTS | 85362010 |
MXHTS | 8536.20.02 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Schneider IDPNN C 40A 6KA |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 12 |
Sales Unit | Piece |
In-Stock: 10
10 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 8.2262 $ 7.4036 | $ 7.40 |
Better price for more quantity?
$