Images are for reference only

CHINT DZ158LE-125 2P 100A 30mA

Manufacturer CHINT
Mfr. Part # DZ158LE-125 2P 100A 30mA
LCSC Part # C4255027
Package -
Customer #
Datasheet CHINT DZ158LE-125 2P 100A 30mA
EasyEDA
ECCN -
Description Miniature residual current protection circuit breaker
In-Stock: 3
Stock Notification
Minimum: 1 Multiples: 1
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 4
Qty. Unit Price Ext. Price
1+ $ 11.1326 $ 12.1006 $ 11.13
Inquiry for more quantity
WHS-South: 0
WHS-North: 3
WHS-HK: 0