Images are for reference only

CHINT DZ15LE-100/2901 100A 30mA

Manufacturer CHINT
Mfr. Part # DZ15LE-100/2901 100A 30mA
LCSC Part # C4255354
Package -
Customer #
Datasheet CHINT DZ15LE-100/2901 100A 30mA
EasyEDA
ECCN -
Description Miniature residual current protection circuit breaker
In-Stock: 3
Stock Notification
Minimum: 1 Multiples: 1
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 1
Qty. Unit Price Ext. Price
1+ $ 8.9436 $ 9.7213 $ 8.94
Inquiry for more quantity
WHS-South: 0
WHS-North: 3
WHS-HK: 0