Images are for reference only

CHINT DZ15LE-100/4901T 100A 30mA

Manufacturer CHINT
Mfr. Part # DZ15LE-100/4901T 100A 30mA
LCSC Part # C4255268
Package -
Customer #
Datasheet CHINT DZ15LE-100/4901T 100A 30mA
EasyEDA
ECCN -
Description Miniature residual current protection circuit breaker
In-Stock: 3
Stock Notification
Minimum: 1 Multiples: 1
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 9
Qty. Unit Price Ext. Price
1+ $ 13.6972 $ 14.8882 $ 13.70
Inquiry for more quantity
WHS-South: 0
WHS-North: 3
WHS-HK: 0