Images are for reference only

CHINT NL1-63 1P+N 40A 30mA AC (R)

Manufacturer CHINT
Mfr. Part # NL1-63 1P+N 40A 30mA AC (R)
LCSC Part # C4255134
Package -
Customer #
Datasheet CHINT NL1-63 1P+N 40A 30mA AC (R)
EasyEDA
ECCN -
Description Miniature residual current protection circuit breaker
In-Stock: 3
Stock Notification
Minimum: 1 Multiples: 1
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 1
Qty. Unit Price Ext. Price
1+ $ 8.6937 $ 9.4496 $ 8.69
Inquiry for more quantity
WHS-South: 0
WHS-North: 3
WHS-HK: 0