Images are for reference only

CHINT NL1E-63 1P+N 40A 30mA

Manufacturer CHINT
Mfr. Part # NL1E-63 1P+N 40A 30mA
LCSC Part # C4255082
Package -
Customer #
Datasheet CHINT NL1E-63 1P+N 40A 30mA
EasyEDA
ECCN -
Description Miniature residual current protection circuit breaker
In-Stock: 3
Stock Notification
Minimum: 1 Multiples: 1
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 1
Qty. Unit Price Ext. Price
1+ $ 7.6404 $ 8.3047 $ 7.64
Inquiry for more quantity
WHS-South: 0
WHS-North: 3
WHS-HK: 0