Images are for reference only

CHINT NXBLE-32 2P D16 30mA 6kA

Manufacturer CHINT
Mfr. Part # NXBLE-32 2P D16 30mA 6kA
LCSC Part # C4254406
Package -
Customer #
Datasheet CHINT NXBLE-32 2P D16 30mA 6kA
EasyEDA
ECCN -
Description Miniature residual current protection circuit breaker
In-Stock: 4
Stock Notification
Minimum: 1 Multiples: 1
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 1
Qty. Unit Price Ext. Price
1+ $ 3.4258 $ 3.7236 $ 3.43
Inquiry for more quantity
WHS-South: 3
WHS-North: 1
WHS-HK: 0