Images are for reference only

CHINT NXBLE-32 3P D20 30mA 6kA

Manufacturer CHINT
Mfr. Part # NXBLE-32 3P D20 30mA 6kA
LCSC Part # C4254409
Package -
Customer #
Datasheet CHINT NXBLE-32 3P D20 30mA 6kA
EasyEDA
ECCN -
Description Miniature residual current protection circuit breaker
In-Stock: 3
Stock Notification
Minimum: 1 Multiples: 1
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 3
Qty. Unit Price Ext. Price
1+ $ 5.7058 $ 6.2019 $ 5.71
Inquiry for more quantity
WHS-South: 0
WHS-North: 3
WHS-HK: 0