Images are for reference only
EDA Models
CHINT NXBLE-32 4P D10 30mA 6kA
Manufacturer | |
Mfr. Part # | NXBLE-32 4P D10 30mA 6kA |
LCSC Part # | C4254410 |
Package | - |
Customer # | |
Description | Miniature residual current protection circuit breaker |
Datasheet | CHINT NXBLE-32 4P D10 30mA 6kA |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Industrial control electrical/Miniature residual current protection circuit breaker | |
Manufacturer | CHINT | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | - |
CNHTS | 8536200000 |
USHTS | 8536200040 |
TARIC | 8536209090 |
CAHTS | 8536200090 |
BRHTS | 85362000 |
INHTS | 85362010 |
MXHTS | 8536.20.02 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | CHINT NXBLE-32 4P D10 30mA 6kA |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 3 |
Sales Unit | Piece |
In-Stock: 2
2 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 7.7763 | $ 7.78 |
Standard Packaging 3/Full
Box |
Better price for more quantity?
$