Images are for reference only

CHINT NXBLE-40 1P+N D25 0.03A 4.5kA

Manufacturer CHINT
Mfr. Part # NXBLE-40 1P+N D25 0.03A 4.5kA
LCSC Part # C4255163
Package -
Customer #
Datasheet CHINT NXBLE-40 1P+N D25 0.03A 4.5kA
EasyEDA
ECCN -
Description Miniature residual current protection circuit breaker
In-Stock: 3
Stock Notification
Minimum: 1 Multiples: 1
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 1
Qty. Unit Price Ext. Price
1+ $ 3.7662 $ 4.0936 $ 3.77
Inquiry for more quantity
WHS-South: 0
WHS-North: 3
WHS-HK: 0