Images are for reference only

CHINT NXBLE-63 2P D40 30mA 6kA

Manufacturer CHINT
Mfr. Part # NXBLE-63 2P D40 30mA 6kA
LCSC Part # C4254426
Package -
Customer #
Datasheet CHINT NXBLE-63 2P D40 30mA 6kA
EasyEDA
ECCN -
Description Miniature residual current protection circuit breaker
In-Stock: 3
Stock Notification
Minimum: 1 Multiples: 1
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 3
Qty. Unit Price Ext. Price
1+ $ 5.1741 $ 5.624 $ 5.17
Inquiry for more quantity
WHS-South: 0
WHS-North: 3
WHS-HK: 0