Images are for reference only

CHINT NXBLE-63 4P C63 30mA 6kA

Manufacturer CHINT
Mfr. Part # NXBLE-63 4P C63 30mA 6kA
LCSC Part # C5151346
Package -
Customer #
Datasheet CHINT NXBLE-63 4P C63 30mA 6kA
EasyEDA
ECCN -
Description Miniature residual current protection circuit breaker
In-Stock: 2
Stock Notification
Minimum: 1 Multiples: 1
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 2
Qty. Unit Price Ext. Price
1+ $ 9.0288 $ 9.8139 $ 9.03
Inquiry for more quantity
WHS-South: 0
WHS-North: 2
WHS-HK: 0