Images are for reference only

CHINT NXBLE-63Y 1P+N C16 0.03A 4.5kA

Manufacturer CHINT
Mfr. Part # NXBLE-63Y 1P+N C16 0.03A 4.5kA
LCSC Part # C4254433
Package -
Customer #
Datasheet CHINT NXBLE-63Y 1P+N C16 0.03A 4.5kA
EasyEDA
ECCN -
Description Miniature residual current protection circuit breaker
In-Stock: 3
Stock Notification
Minimum: 1 Multiples: 1
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 1
Qty. Unit Price Ext. Price
1+ $ 3.9457 $ 4.2888 $ 3.95
Inquiry for more quantity
WHS-South: 0
WHS-North: 3
WHS-HK: 0