8% OFF
Images are for reference only
EDA Models
CHINT DZ108-20/111 6.3A
Manufacturer | |
Mfr. Part # | DZ108-20/111 6.3A |
LCSC Part # | C4254776 |
Package | - |
Customer # | |
Description | Molded case circuit breakers |
Datasheet | CHINT DZ108-20/111 6.3A |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Industrial control electrical/Molded case circuit breakers | |
Manufacturer | CHINT | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | - |
CNHTS | 8536200000 |
USHTS | 8536200040 |
TARIC | 8536209090 |
CAHTS | 8536200090 |
BRHTS | 85362000 |
INHTS | 85362010 |
MXHTS | 8536.20.02 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | CHINT DZ108-20/111 6.3A |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
In-Stock: 2
2 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 7.6613 $ 7.0484 | $ 7.05 |
Better price for more quantity?
$