LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Advanced Analog Technology FS310LF-B

Manufacturer
MPN
FS310LF-B
LCSC Part #
C114359
Packaging
TO-92SP-4
Customer #
Key Attributes
3V~20V TO-92SP-4 Motor Drivers, Controllers
DatasheetAdvanced Analog Technology FS310LF-B
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerAdvanced Analog Technology
PackagingTO-92SP-4
Number of H-bridges-
Features-
Technology-
Voltage - Supply3V~20V
Interface-
Operating Temperature-20℃~+85℃
Supply Current (Iq)-
Output Current-
Peak Current800mA
RDS(on)-

Introduction

AI Translation

The FS310, a 1-chip composed of hall sensor and output coil drivers, applied to a single-phase DC motor. The high sensitivity of Hall effect sensor is suitable for motors from mini-type CPU coolers to blowers and DC fans. Typical operation current is 0.3A and operating voltage range is wide. Using few external components, FS310, a high performance integrated IC, is designed for a single-phase DC motor circuit.

Features

AI Translation
  • 1 chip hall sensor/drivers
  • Wide operating voltage range: 3.0V~20V
  • Output sink current up to 0.3A
  • Package : TO92-4L