Images are for reference only
EDA Models
Acrel PZ96L-E4/KC
Manufacturer | |
Mfr. Part # | PZ96L-E4/KC |
LCSC Part # | C7499537 |
Package | - |
Customer # | |
Key Attributes | Acrel LED Three-Phase Multifunction Power Meter 5A; 1A 100V/200V/380V Class 0.5 1 Piece |
Description | Multi-function power meter |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Industrial control electrical/Multi-function power meter | |
Manufacturer | Acrel | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | - |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Not available now