Acrel PZ72L-E4/C
Manufacturer |
Acrel
Asian Brands |
Mfr. Part # | PZ72L-E4/C |
LCSC Part # | C7499577 |
Package | - |
Customer # | |
Key Attributes | Acrel Three-Phase Multifunction Power Meter 5A; 1A 100V/200V/380V Class 0.5 1 Piece |
Description | Multi-functional Power Instrument ROHS |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Industrial control electrical/Multi-functional Power Instrument | |
Manufacturer | Acrel | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Related Resources
Type | Link |
---|---|
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 111.8378 | $ 111.84 |
Standard Packaging 1/Full
Box |