Images are for reference only

NDF 105K-100V-1812

Manufacturer NDF
Mfr. Part # 105K-100V-1812
LCSC Part # C914529
Package Plugin,P=5mm
Customer #
Datasheet NDF 105K-100V-1812
EasyEDA
ECCN -
Description ±10% 100V 1uF Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded
Datasheet NDF 105K-100V-1812
RoHS
0 products found. Show Similar
In Stock: 1259
WHS-HK: 0
WHS-ZH: 156
WHS-JS: 1103
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
1+ $0.2147 $ 0.21
10+ $0.175 $ 1.75
30+ $0.158 $ 4.74
100+ $0.1368 $ 13.68
500+ $0.1273 $ 63.65
1000+ $0.1087 $ 108.70
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.