Images are for reference only
EDA Models

CCTC TCC1206X7R104K251FT

Manufacturer
CCTC
Asian Brands
Mfr. Part #
TCC1206X7R104K251FT
LCSC Part #
C2858367
Package
1206
Customer #
Key Attributes
CAP CER 100nF 250V X7R 1206
Description
100nF ±10% 250V Ceramic Capacitor X7R 1206
Datasheet pdf icon CCTC TCC1206X7R104K251FT

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer CCTC
Package 1206
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon CCTC TCC1206X7R104K251FT
EDA Models

Additional Information

Type Details
Minimum 50
Multiple 50
Standard Packaging 3000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
50+
$ 0.0149 $ 0.75
500+
$ 0.0119 $ 5.95
3,000+
$ 0.0092 $ 27.60
6,000+
$ 0.0082 $ 49.20
24,000+
$ 0.0073 $ 175.20
51,000+
$ 0.0068 $ 346.80
Standard Packaging 3000/Full Reel