BOSI BS471111
Manufacturer |
BOSI
Asian Brands |
Mfr. Part # | BS471111 |
LCSC Part # | C5134735 |
Package | - |
Customer # | |
Key Attributes | BOSI(Persian) pointed probe 1000V 10A 1 pair |
Description | Multimeter probe ROHS |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Instrumentation and meters/Multimeter probe | |
Manufacturer | BOSI | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | |
CNHTS | 9030899090 |
USHTS | 9030890100 |
TARIC | 9030890000 |
CAHTS | 9030890090 |
BRHTS | 90308990 |
INHTS | 90308990 |
MXHTS | 9030.89.99 |
Related Resources
Type | Link |
---|---|
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Stock Notification
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 1.3774 | $ 1.38 |
10+ | $ 1.3459 | $ 13.46 |
30+ | $ 1.324 | $ 39.72 |
100+ | $ 1.302 | $ 130.20 |
Standard Packaging 1/Full
|