Uni-Trend Tech UT-L16
Manufacturer |
Uni-Trend Tech
Asian Brands |
Mfr. Part # | UT-L16 |
LCSC Part # | C3014542 |
Package | - |
Customer # | |
Key Attributes | Youlide pointed probes 1000V 10A silicone 1 pair |
Description | Multimeter probe ROHS |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Instrumentation and meters/Multimeter probe | |
Manufacturer | Uni-Trend Tech | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 9030899090 |
USHTS | 9030890100 |
TARIC | 9030890000 |
CAHTS | 9030890090 |
BRHTS | 90308990 |
INHTS | 90308990 |
MXHTS | 9030.89.99 |
Related Resources
Type | Link |
---|---|
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Stock Notification
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 18.5499 | $ 18.55 |
200+ | $ 7.179 | $ 1435.80 |
500+ | $ 6.9269 | $ 3463.45 |
1,000+ | $ 6.8017 | $ 6801.70 |
Standard Packaging 1/Full
Box |