Images are for reference only
EDA Models
Great Wall Precision 420212A
Manufacturer | |
Mfr. Part # | 420212A |
LCSC Part # | C41781770 |
Customer # | |
Key Attributes | Great Wall Precision Digital Handheld Multimeter AC: 6V/60V/600V/750V 1 piece |
Description | Multimeter ROHS |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Instrumentation/Meter/Multimeter | |
Manufacturer | Great Wall Precision | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | |
CNHTS | 9030311000 |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Not available now