5% OFF
Images are for reference only
EDA Models
Uni-Trend Tech UT33B+
Manufacturer | |
Mfr. Part # | UT33B+ |
LCSC Part # | C130510 |
Customer # | |
Key Attributes | Youlide digital handheld multimeter AC: 200V/600V 1 piece |
Description | Multimeter |
Datasheet | Uni-Trend Tech UT33B+ |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Instrumentation/Meter/Multimeter | |
Manufacturer | Uni-Trend Tech | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | - |
CNHTS | 9030311000 |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Uni-Trend Tech UT33B+ |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Not available now