Alliance Memory AS9F38G08SA-25BIN
| Manufacturer | |
| Mfr. Part # | AS9F38G08SA-25BIN |
| LCSC Part # | C20348780 |
| Package | - |
| Customer # | |
| Description | 2.7V~3.6V Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Alliance Memory | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 210 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.9589 | $ 7.96 |
210+ | $ 3.1757 | $ 666.90 |
420+ | $ 3.0702 | $ 1289.48 |
1,050+ | $ 3.0183 | $ 3169.22 |
Standard Packaging 210/Full
Tray | ||