Nanjing Shiheng Elec MF52D 104F3950
| Manufacturer |
Nanjing Shiheng Elec
Asian Brands |
| Mfr. Part # | MF52D 104F3950 |
| LCSC Part # | C155424 |
| Package | - |
| Customer # | |
| Key Attributes | THERMISTOR NTC 100kΩ 3950K |
| Description | NTC Thermistor 100kΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,895 
2,895
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0932 | $ 0.47 |
50+ | $ 0.0741 | $ 3.71 |
150+ | $ 0.0646 | $ 9.69 |
1,000+ | $ 0.0555 | $ 55.50 |
2,000+ | $ 0.0498 | $ 99.60 |
5,000+ | $ 0.047 | $ 235.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$